Norgren KQ2 Fittings Brass Tubing Nut
- N° de stock RS:
- 226-599
- Référence fabricant:
- 220010500
- Fabricant:
- Norgren
Visuel non contractuel
Bénéficiez d'une remise sur les achats en gros
Ajoutez 50 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
46,61 €
(TVA exclue)
56,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 20 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 10 - 40 | 4,661 € | 46,61 € | - |
| 50 - 90 | 4,468 € | 44,68 € | 4% |
| 100 - 240 | 4,371 € | 43,71 € | 6% |
| 250 + | 4,279 € | 42,79 € | 8% |
*Prix donné à titre indicatif
- N° de stock RS:
- 226-599
- Référence fabricant:
- 220010500
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Tubing Nut | |
| Series | 22 | |
| Material | Brass | |
| Standards/Approvals | No | |
| For Use With | KQ2 Fittings | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Tubing Nut | ||
Series 22 | ||
Material Brass | ||
Standards/Approvals No | ||
For Use With KQ2 Fittings | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
IMI Norgren Tubing Nut, Brass Material, 5/16-Inch Tube Size - ENOTS 34 Series - 220010500
For leak-free pneumatic connections, reach for this tubing nut from IMI Norgren. It securely joins tubes to devices or other lines and is threaded for easy connection and disconnection. You can use this versatile unit with metal or nylon hoses to keep your pressurised system airtight and performing on point. As it's made from brass, you can trust this connector to resist rust in humid or damp environments.
Features & Benefits
• 1/2-inch thread for compatibility with standard ports and fittings
• Comes in a pack of 10 so you have spares on hand
• Can withstand extreme temperatures from -200°C to +50°C for use in heavy industry
Applications
• Medical equipment
• Industrial processes
• Offshore systems
• Railway operations
At what pressures can I use this tubing nut?
This rugged fitting is built for extremes and is only limited by the specifications of the hoses you attach it to. This means you can use it in both low-pressure and high-pressure installations.
What size tube does this tubing nut fit?
It fits a standard tube with an outer diameter of 5/16 inches (8mm). Just push it over the hose and screw it into a fitting or port to achieve a secure joint.
Liens connexes
- Norgren KQ2 Fittings Brass Tubing Nut
- Norgren KQ2 Fittings Metric Brass Tubing Nut
- Norgren KQ2 Fittings Brass Tubing Plug
- Norgren QS Push-in Fittings Brass Tubing Nut
- Norgren 34 for use with Enots Fittings
- Festo Metric Brass Tubing Nut
- SMC KQ2 Series Brass Brass Pneumatic Fitting
- SMC KQ2 Series Brass Pneumatic Fitting