SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200L/min max with Automatic drain
- N° de stock RS:
- 255-3263
- Référence fabricant:
- AFM20-F01C-D
- Fabricant:
- SMC
Sous-total (1 unité)*
53,49 €
(TVA exclue)
64,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 4 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 53,49 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-3263
- Référence fabricant:
- AFM20-F01C-D
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/8 in | |
| Drain Type | Automatic | |
| Series | AFM | |
| Maximum Flow Rate | 200L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Filter | ||
Filtration Size 5μm | ||
Port Size 1/8 in | ||
Drain Type Automatic | ||
Series AFM | ||
Maximum Flow Rate 200L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
The SMC AFM-D series of modular micronic filter comes with G type pipe threads. The port size is 1/8 in and this product comes with normally closed float type auto drain.
The bowl is completely covered by transparent bowl guard
Improved visibility and environmental resistance
Liens connexes
- SMC AFM series 5 μm 1/4 in 10 bar Pneumatic Filter 200 L/min max with Automatic drain
- SMC AFM series 5 μm 1/8 in 10 bar Pneumatic Filter 200 L/min max
- SMC AFM series 5 μm 3/4 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFM series 5 μm 1/2 in 10 bar Pneumatic Filter 1100 L/min max with Automatic drain
- SMC AFM series 5 μm 3/8 in 10 bar Pneumatic Filter 450 L/min max with Automatic drain
- SMC Pneumatic Filter with Automatic drain
- SMC AF20-D series 5 μm G 1/8 10 bar Pneumatic Filter 6000L/min max with Automatic drain
- SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain