SMC AF60-D series 5 μm G1 1 MPa Pneumatic Filter 6000L/min max with Automatic drain

Sous-total (1 unité)*

116,58 €

(TVA exclue)

141,06 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +116,58 €

*Prix donné à titre indicatif

N° de stock RS:
255-2850
Référence fabricant:
AF60-F10D-D
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Filtration Size

5μm

Product Type

Pneumatic Filter

Port Size

G1

Drain Type

Automatic

Series

AF60-D

Maximum Flow Rate

6000L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Bowl Material

Polycarbonate

Filter Type

Air

Pays d'origine :
CN

SMC AF60-D Series Pneumatic Filter, 60°C Maximum Operating Temperature, 1MPa Maximum Operating Pressure - AF60-F10D-D


This pneumatic filter is designed to remove particulate contaminants from compressed air systems, improving downstream component performance in industrial pneumatic installations. It operates across a typical workplace temperature range and connects via a G1 thread, featuring a transparent collection chamber and an automated condensate evacuation method to reduce manual maintenance.

Features and Benefits:


• 5μm element provides particulate removal for equipment protection
• 1MPa maximum pressure rating supports high-pressure pneumatic loops
• 6000L/min flow capacity maintains throughput in large systems
• Polycarbonate bowl allows visual monitoring of contaminant accumulation
• Automatic drain minimises manual intervention and downtime
• Rated for operation up to 60°C for use in warmer plant environments

Applications


• Suitable for pneumatic tool supply lines in manufacturing
• Ideal for compressed air preparation on assembly stations
• Used with air-operated valves requiring clean supply
• Can be used for automation equipment in production cells
• Used for centralised plant air filtration prior to regulators

What condensate handling approach does it use for continuous operation?


It employs an automatic drain that discharges collected moisture without operator action, helping maintain uninterrupted airflow.

How can I verify when the bowl needs attention?


The bowl is made from transparent polycarbonate, enabling visual inspection of accumulated particulates and liquid level.

What flow conditions is it designed to support in larger systems?


It is specified for a maximum flow of 6000L/min, suitable for substantial compressed air distribution networks.

What temperature range can it be installed within at site?


The unit is specified to function between -5°C and 60°C, allowing use across standard industrial ambient conditions.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.