Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 24V dc, NO Operation, SMT-8, with LED
- N° de stock RS:
- 121-5838
- Référence fabricant:
- SMT-8M-A-PS-24V-E-5,0-OE
- Fabricant:
- Festo
144 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
34,99 €
(TVA exclue)
42,34 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 34,99 € |
5 - 9 | 33,58 € |
10 + | 32,20 € |
- N° de stock RS:
- 121-5838
- Référence fabricant:
- SMT-8M-A-PS-24V-E-5,0-OE
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- BG
Détails du produit
Festo Pneumatic Position Detector, PNP Switch Output, 24V DC Supply Voltage - SMT-8M-A-PS-24V-E-5,0-OE
Want to know exactly where things stand in your industrial process? Choose this pneumatic position detector from Festo. It uses magnetoresistive measuring technology to sense the magnetic fields of surrounding items. This means you can get on with mechanical functions such as clamping and positioning precisely. The detector's IP69K rating indicates it's dust-tight and resistant to high-pressure water jets from all directions, so it's a smart choice for use in demanding environments.
Features & Benefits
LED indicates the status of your operation at a glance
Halogen-free for enhanced safety in the event of a fire
Weighs in at 57.1g so won't put a strain on your setup
PUR sheath resists oils, chemicals and fluids for a long service life in contaminated settings
Halogen-free for enhanced safety in the event of a fire
Weighs in at 57.1g so won't put a strain on your setup
PUR sheath resists oils, chemicals and fluids for a long service life in contaminated settings
Applications
Process and control operations
Industrial automation
Pharmaceutical production
Industrial automation
Pharmaceutical production
Can I use this unit in harsh industrial conditions?
Yes. This product operates in a broad temperature range between -40°C and +85°C, so it's ideal for challenging industrial environments.
What components are compatible with this lead?
This device works with Festo T-slot cylinders, so it's widely compatible with commonly used kit.
Spécifications
Attribut | Valeur |
---|---|
Type | Magneto Resistive |
Supply Voltage | 24V dc |
Manufacturer Series | SMT-8 |
LED Indicator | Yes |
Operation | NO |
Compatible With | T-Slot |
IP Rating | IP65, IP68, IP69K |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Model Number p | 574336 |