Festo Screw EAHM-L5-M8-60, For Use With Electric Drive
- N° de stock RS:
- 650-974
- Référence fabricant:
- EAHM-L5-M8-60
- Fabricant:
- Festo
Sous-total (1 unité)*
9,96 €
(TVA exclue)
12,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 08 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 9,96 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 650-974
- Référence fabricant:
- EAHM-L5-M8-60
- Fabricant:
- Festo
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Festo | |
| For Use With | Electric Drive | |
| Product Type | Plug Screw | |
| Manufacturer Series | EAHM | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
For Use With Electric Drive | ||
Product Type Plug Screw | ||
Manufacturer Series EAHM | ||
- Pays d'origine :
- DE
The Festo screw kit is an essential component designed to enhance operational efficiency in various applications. This versatile assembly features screws made from nickel-plated steel, ensuring durability and reliability in diverse environments. Engineered for optional mounting positions, it offers flexibility for installation, adapting seamlessly to varying operational setups. The product boasts a corrosion resistance class of CRC 1, providing peace of mind for use in low corrosion stress settings, while its compliance with RoHS regulations underscores its environmentally friendly design. With a commitment to precision engineering, this product is backed by Festo's reputation for innovation and quality.
Corrosion resistance class CRC 1 suitable for low corrosion stresses
RoHS-compliant materials reflect commitment to environmental standards
Ideal for various applications where reliability is paramount
Conforms to VDMA24364-B2-L for LABS (PWIS) conformity
RoHS-compliant materials reflect commitment to environmental standards
Ideal for various applications where reliability is paramount
Conforms to VDMA24364-B2-L for LABS (PWIS) conformity
Liens connexes
- Festo EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices
- Festo Support EAHF-L5-70-P, For Use With Electric Drive
- Festo Support EAHF-L5-80-P, For Use With Electric Drive
- Festo Support EAHF-L5-120-P, For Use With Electric Drive
- Festo Support EAHF-L5-150-P, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-120-SLM, For Use With Electric Drive
- Festo End Cover Kit EASC-L5-70, For Use With Electric Drive
- Festo Switch Lug EAPM-L5-70-SLM, For Use With Electric Drive
