SMC Cylinder type Pneumatic Operated Process Valve, 5 bar, Female 3/4 in
- N° de stock RS:
- 232-9012
- Référence fabricant:
- EVNB301B-F20A
- Fabricant:
- SMC
Sous-total (1 unité)*
103,91 €
(TVA exclue)
125,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 103,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 232-9012
- Référence fabricant:
- EVNB301B-F20A
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Cylinder | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/4 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 5 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Cylinder | ||
Default Valve Position NC | ||
Inlet Port Size 3/4 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 5 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The SMC VNB series is 2 port air operated process valve used for controlling various fluids. It can operate with a wide range of fluids, such as air, water, oil, gas, vacuum, etc. by selecting the body material and the seal material.
The cylinder operation by external pilot air
Can be operated with pressure differential zero
Wide variations
Liens connexes
- SMC Cylinder type Pneumatic Operated Process Valve Female 3/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Cylinder type Pneumatic Operated Process Valve Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in