SMC Cylinder type Pneumatic Operated Process Valve, 1 Mpa, Female 1/4 in
- N° de stock RS:
- 232-8496
- Référence fabricant:
- VNA111A-F8A-5DZ-B-Q
- Fabricant:
- SMC
Sous-total (1 unité)*
110,13 €
(TVA exclue)
133,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 110,13 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 232-8496
- Référence fabricant:
- VNA111A-F8A-5DZ-B-Q
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Cylinder | |
| Default Valve Position | NC | |
| Inlet Port Size | 1/4 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/4 in | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Cylinder | ||
Default Valve Position NC | ||
Inlet Port Size 1/4 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/4 in | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Pays d'origine :
- JP
The SMC VNA Process valve has 24V supply voltage. It has 1/4 port size and G thread size.
Proof pressure 1.5MPa
Operating pressure range 0 to 1MPa
Effective area 13 to 770mm 2
Ambient temperature -5 to 50°C (no freezing)
Liens connexes
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Manual type Pneumatic Operated Process Valve G
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC External Pilot Solenoid type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in