Phoenix Contact FMC 0.5/3-ST-2.54 C2 Series PCB Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row, 1706242
- N° de stock RS:
- 853-9834
- Référence fabricant:
- 1706242
- Fabricant:
- Phoenix Contact
Sous-total (1 boîte de 200 unités)*
842,00 €
(TVA exclue)
1 018,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 03 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 200 + | 4,21 € | 842,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 853-9834
- Référence fabricant:
- 1706242
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 5.4mm | |
| Length | 15.4mm | |
| Series | FMC 0.5/3-ST-2.54 C2 | |
| Standards/Approvals | No | |
| Width | 8.08mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Depth 5.4mm | ||
Length 15.4mm | ||
Series FMC 0.5/3-ST-2.54 C2 | ||
Standards/Approvals No | ||
Width 8.08mm | ||
- Pays d'origine :
- DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of last position; can be combined with MC(V) 0,5/...-G-2,54...C2 headers
Liens connexes
- Phoenix Contact FMC 0.5/6-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706239
- Phoenix Contact FMC 0.5/2-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706243
- Phoenix Contact FMC 0.5/8-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706237
- Phoenix Contact FMC 0.5/13-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706230
- Phoenix Contact FMC 0.5/5-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706240
- Phoenix Contact FMC 0.5/10-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706234
- Phoenix Contact FMC 0.5/4-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706241
- Phoenix Contact FMC 0.5/3-ST-2.54 C1 Series PCB Terminal Block 2.54 mm Pitch 1706262