Weidmuller, 3.5mm Pitch, BL, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination, 1690520000

Retiré-e du marché
N° de stock RS:
762-6306
Référence fabricant:
1690520000
Fabricant:
Weidmüller
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weidmüller

Pluggable Terminal Block Type

Plug

Number of Contacts

12

Pitch

3.5mm

Series

BL

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

14.5A

Voltage Rating

320 V

Colour

Black

Wire Size

28 → 16 AWG

Contact Material

Copper Alloy

Material

PBT

Contact Plating

Tin

Pays d'origine :
DE

Standard Density Connector Cable Mount Tension Clamp Black


Female plug 180° terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.

Features and Benefits


• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection


3.5mm Pitch - Weidmüller Omnimate Range


The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.


Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0

Liens connexes