PTR HARTMANN AK1550 Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, AK1550/12-3.5
- N° de stock RS:
- 285-7163
- Numéro d'article Distrelec:
- 148-41-207
- Référence fabricant:
- AK1550/12-3.5
- Fabricant:
- PTR HARTMANN
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 285-7163
- Numéro d'article Distrelec:
- 148-41-207
- Référence fabricant:
- AK1550/12-3.5
- Fabricant:
- PTR HARTMANN
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
| Marque | PTR HARTMANN | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | AK1550 | |
| Width | 42mm | |
| Standards/Approvals | VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque PTR HARTMANN | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series AK1550 | ||
Width 42mm | ||
Standards/Approvals VDE | ||
- Pays d'origine :
- DE
The Straight Female header with 3.5mm Pitch. It has 12 pole and Combustibility Class of UL 94 V-0.
VDE approved
cURus approved
Liens connexes
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/06-3.5
- PTR HARTMANN AK1550 Series Pluggable Terminal Block 3.5 mm Pitch AK1550/05-3.5
- PTR HARTMANN AKZ1100 Series Pluggable Terminal Block 5.08 mm Pitch AKZ1100/12-5.08-GRÜN
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 2 Row
- Distrelec AK1550 Series Pluggable Terminal Block Headers & Socket 3.5 mm Pitch 10 Row
- PTR HARTMANN AKZS Series Pluggable Terminal Block 5.08 mm Pitch AKZS 6
- PTR HARTMANN Wire-to-Board Terminal Block
- PTR HARTMANN AKZ1550 Series Pluggable Terminal Block 3.81 mm Pitch AKZ1550/05-3.81