WAGO 232 Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 1 Row, 232-542/007-000
- N° de stock RS:
- 278-1519
- Référence fabricant:
- 232-542/007-000
- Fabricant:
- WAGO
Temporairement en rupture de stock
- N° de stock RS:
- 278-1519
- Référence fabricant:
- 232-542/007-000
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Horizontal | |
| Wire Connection Method | Wire | |
| Colour | Orange | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Depth | 42.5mm | |
| Series | 232 | |
| Width | 48.92mm | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Horizontal | ||
Wire Connection Method Wire | ||
Colour Orange | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Depth 42.5mm | ||
Series 232 | ||
Width 48.92mm | ||
- Pays d'origine :
- DE
The WAGO double pin header with DIN-35 rail mounting allow MCS female connectors fitted with wire harness or cable assembly to be plugged together.
Flammability class per UL94 V0
Contact material electrolytic copper
Liens connexes
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-550/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-532/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-545/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-546/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-544/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-540/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-538/007-000
- WAGO 232 Series Pluggable Terminal Block 5.08 mm Pitch 232-536/007-000