Same Sky, 3.81mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Screw Mount, TBP02P1-381-04BE
- N° de stock RS:
- 259-6775
- Référence fabricant:
- TBP02P1-381-04BE
- Fabricant:
- Same Sky
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 259-6775
- Référence fabricant:
- TBP02P1-381-04BE
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Mounting Type | Screw Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Mounting Type Screw Mount | ||
- Pays d'origine :
- CN
The CUI devices provides a PCB terminal blocks having a pitch of 3.81 mm with a rated voltage of 300 V having a slotted screw product. It consist of a horizontal body orientation and the number of poles are 4.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Contact resistance is 20 mΩ
Liens connexes
- Same Sky 4 Way Plug TBP02P1-381-04BE
- Same Sky 3 Way Plug TBP02P1-381-03BE
- Same Sky 10 Way Plug TBP02P1-381-10BE
- Same Sky 16 Way Plug TBP02P1-381-16BE
- Same Sky 10 Way Plug TBP02P1W-381-10BE
- Same Sky PCB Terminal Block 5mm Pitch, PCB Mount
- Same Sky 4 Way Through Hole DIP Switch SPST, Raised Actuator Actuator
- Same Sky 2 Way Plug TBP01P1-508-02BE