Phoenix Contact Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1110641
- N° de stock RS:
- 240-3038
- Référence fabricant:
- 1110641
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
539,85 €
(TVA exclue)
653,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 05 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 10,797 € | 539,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 240-3038
- Référence fabricant:
- 1110641
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Number of Contacts | 13 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 76.22mm | |
| Depth | 15.39mm | |
| Length | 27.37mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Number of Contacts 13 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 76.22mm | ||
Depth 15.39mm | ||
Length 27.37mm | ||
Statut RoHS : Exempté
The Phoenix Contact has PCB connector with time-saving push-in connection when lever is closed. This female connector has 13 numbers of position and nominal current of it is 16 A and the voltage is 320 V.
Quick and convenient testing using integrated test option
Clear lever positions provide reliable feedback on opened or closed clamping spaces
Ambient temperature for operation is -40 °C to 105 °C
Liens connexes
- Phoenix Contact MSTB 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1778098
- Phoenix Contact MVSTBU 2.5/13-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788648
- Phoenix Contact MSTBT 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1781098
- Phoenix Contact FKC 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873317
- Phoenix Contact FKIC 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873618
- Phoenix Contact MVSTBW 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792867
- Phoenix Contact FKC 2.5/13-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873168
- Phoenix Contact FKCT 2.5/13-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902411