Phoenix Contact DMC1.5 Series Pluggable Terminal Block, 17-Contact, 3.5 mm Pitch, 2 Row, 1053880
- N° de stock RS:
- 228-6992
- Référence fabricant:
- 1053880
- Fabricant:
- Phoenix Contact
Sous-total (50 unités, dans un pack de 50)*
506,25 €
(TVA exclue)
612,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 10,125 € | 506,25 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 228-6992
- Référence fabricant:
- 1053880
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 17 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 66.5mm | |
| Standards/Approvals | No | |
| Depth | 14.3mm | |
| Length | 11.6mm | |
| Series | DMC1.5 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 17 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 160V | ||
Width 66.5mm | ||
Standards/Approvals No | ||
Depth 14.3mm | ||
Length 11.6mm | ||
Series DMC1.5 | ||
- Pays d'origine :
- CN
The Phoenix Contact printed-circuit board connector has conductor connection on several levels enables higher contact density and it used small component size for applications where space is at a premium. It has nominal cross section 1.5 mm² and its colour is green. It used tin type of contact and it has well-known mounting principle allows worldwide use.
Ambient temperature (operation) -40 °C to 100 °C
Insulating material PBT
Rated voltage (III/2) 160 V
Liens connexes
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053866
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053882
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053888
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053809
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053876
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053812
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053814
- Phoenix Contact DMC1.5 Series Pluggable Terminal Block 3.5 mm Pitch 1053815