Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421364
- N° de stock RS:
- 207-5751
- Référence fabricant:
- 1421364
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
32,53 €
(TVA exclue)
39,36 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 32,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-5751
- Référence fabricant:
- 1421364
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO | |
| Standards/Approvals | EAC RU C- DE.AI30.B.01102 DNV GL | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO | ||
Standards/Approvals EAC RU C- DE.AI30.B.01102 DNV GL | ||
- Pays d'origine :
- PL
The Phoenix Contact box mounting base housing with single locking latch. It is made up of the PA material and black in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Liens connexes
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421465
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421304
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421366
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421362
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421458
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421455
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421380
- Phoenix Contact HC-EVO Series Heavy Duty Power Connector Housing, 1421369
