TE Connectivity BUCHANAN Terminal Blocks Series Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 284516-4
- N° de stock RS:
- 797-404
- Référence fabricant:
- 284516-4
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 797-404
- Référence fabricant:
- 284516-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Screw Clamp | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 10.62mm | |
| Series | BUCHANAN Terminal Blocks | |
| Standards/Approvals | VDE (File No. 6917/6920) | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Screw Clamp | ||
Colour Green | ||
Voltage 300V | ||
Length 10.62mm | ||
Series BUCHANAN Terminal Blocks | ||
Standards/Approvals VDE (File No. 6917/6920) | ||
- Pays d'origine :
- IT
The TE Connectivity connector is designed to provide reliable electrical connections for board mount applications, ensuring seamless integration in complex circuitry. Its robust construction facilitates efficient connectivity while maintaining compliance with industry standards.
Utilises a clamping screw for secure connections
Rated for 300 V and up to 13.5 A for demanding applications
Compatible with 16 to 30 AWG wires to accommodate various configurations
Constructed for interlocking to enhance stability during operation
Liens connexes
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796638-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-4
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-4
