TE Connectivity Buchanan Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1-2213935-2
- N° de stock RS:
- 503-371
- Numéro d'article Distrelec:
- 304-58-974
- Référence fabricant:
- 1-2213935-2
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 100 unités)*
982,01 €
(TVA exclue)
1 188,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 982,01 € | 9,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-371
- Numéro d'article Distrelec:
- 304-58-974
- Référence fabricant:
- 1-2213935-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | TPE | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Length | 6mm | |
| Width | 17.6mm | |
| Series | Buchanan | |
| Standards/Approvals | CSA | |
| Depth | 12.35mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material TPE | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Length 6mm | ||
Width 17.6mm | ||
Series Buchanan | ||
Standards/Approvals CSA | ||
Depth 12.35mm | ||
- Pays d'origine :
- TN
The TE Connectivity 12 Position PCB Terminal Block from the Buchanan WireMate TB Series is designed to deliver reliability and efficiency for wire-to-board applications. This innovative receptacle connector provides a 5 mm centreline pitch, ensuring a compact footprint that maximises space on your printed circuit board. With a robust vertical orientation and a convenient 90° wire entry angle, it simplifies installation while maintaining a secure connection. Constructed with high-quality thermoplastic housing, this terminal block not only supports operational voltages up to 300 VAC but also complies with rigorous international standards including EU RoHS and REACH regulations. Ideal for power circuit applications, its efficient design and reliability make it a preferred choice for professionals in the field.
Features side stackability for versatile configurations
Constructed with low halogen materials for enhanced safety
Uses tin-plated copper alloy for superior contact durability
Terminated using a surface mount method for ease of assembly
Compatible with various TE part numbers for flexible integrations
Liens connexes
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213935-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213935-6
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-5
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282815-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-796642-2
