TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1546108-6
- N° de stock RS:
- 503-282
- Numéro d'article Distrelec:
- 304-59-105
- Référence fabricant:
- 1546108-6
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 45 unités)*
266,15 €
(TVA exclue)
322,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 266,15 € | 5,914 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-282
- Numéro d'article Distrelec:
- 304-59-105
- Référence fabricant:
- 1546108-6
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Grey | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Grey | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- Pays d'origine :
- IT
The TE Connectivity six-position PCB terminal block is engineered for seamless wire-to-board connectivity. Designed with a compact 5.08 mm centreline, it facilitates efficient arrangement while ensuring optimal space utilisation on your PCB. The robust construction accommodates a wide range of wire sizes, from 30 AWG to 12 AWG, making it ideal for various applications in power and signal circuits. With its 180° wire entry angle, it simplifies the wiring process, allowing for quicker installations. This terminal block is compliant with industry standards, providing assurance of quality and performance, making it a dependable choice for engineers looking to enhance connectivity without compromising on reliability.
Facilitates easy and efficient installation with a side stackable design
Constructed with low halogen materials to meet environmental regulations
Offers exceptional electrical performance with an operating voltage of 300 VAC
Delivers maximum contact current rating of 15 A for robust applications
Includes grey right-angle orientation for versatile application setups
Features packaging in quantities of 100 for convenience and cost-effectiveness
Accommodates a wide operating temperature range of -40 to 105 °C for diverse environments
Liens connexes
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796635-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796634-6
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-6
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1776260-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
