TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1-282830-0
- N° de stock RS:
- 503-181
- Numéro d'article Distrelec:
- 304-57-972
- Référence fabricant:
- 1-282830-0
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 25 unités)*
250,13 €
(TVA exclue)
302,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 17 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 250,13 € | 10,005 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 503-181
- Numéro d'article Distrelec:
- 304-57-972
- Référence fabricant:
- 1-282830-0
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- Pays d'origine :
- DE
The TE Connectivity PCB terminal block offers a reliable connection solution for various applications. Designed for seamless wire-to-board integration, the terminal block features a 5 mm centreline that accommodates a range of wire sizes between 30 and 12 AWG. Optimally engineered for vertical orientation, this product ensures a 90° wire entry angle, facilitating easy installation and maintenance. Its green housing provides a visual cue for the product type, while durable materials safeguard against wear, making it suitable for diverse environmental conditions. Ideal for power and signal circuits, this terminal block promises excellent electrical characteristics, including an operating voltage of up to 300 VAC, thereby enhancing the efficiency of electronic systems.
Designed for side stacking, providing flexibility in assembly
Push-in termination method simplifies connection and reduces installation time
Nickel-plated screws ensure enhanced corrosion resistance
Constructed from PA 66, offering superior thermal and mechanical performance
Low halogen content supports environmentally-friendly disposal
Black marking colour on the housing aids in quick identification during installation
Compliance with EU directives assures adherence to safety and environmental standards
Available in packaging quantities of 50 for convenient procurement
Liens connexes
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282830-8
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282830-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-282825-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796867-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796638-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-2351886-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-0
