TE Connectivity Pluggable I/O Connector SFP Cage Assembly Solder 2 Port, 2170282-1

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
504-724
Numéro d'article Distrelec:
304-55-502
Référence fabricant:
2170282-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Termination Type

Solder

Form Factor

SFP

Number of Ports

2

Contact Material

Gold

Contact Plating

Gold

Housing Material

Nickel Silver

Series

SFP

Standards/Approvals

No

Pays d'origine :
CN
The TE Connectivity Cage Assembly with Integrated Connector is meticulously crafted to offer superior performance and reliability. Designed for the discerning user, it features a .8mm centreline that ensures optimal spacing for connections, making it ideal for signal applications in a range of environments. Its robust construction supports an extensive operating temperature range of -55 to 105 °C, ensuring it can perform diligently, whether in extreme conditions or standard operational settings. The assembly’s unique design allows for a streamlined installation process, facilitating quick integration into your systems while its thoughtful configuration maximises efficiency. With the promise of durability and exceptional electrical characteristics, this product is the preferred choice for professionals seeking unmatched quality in their pluggable I/O applications.

Stacked cage type enhances design flexibility

Features gold plating on contact mating area for improved conductivity

Through Hole - Press-Fit termination ensures secure connections

Compatible with various shields for enhanced EMI containment

Recommended PCB thickness supports robust assembly

Tray packaging method facilitates easy handling during installation

Constructed from Nickel Silver for increased durability

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.