TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-3
- N° de stock RS:
- 501-999
- Numéro d'article Distrelec:
- 304-55-533
- Référence fabricant:
- 2198235-3
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 4 unités)*
252,00 €
(TVA exclue)
304,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 252,00 € | 63,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-999
- Numéro d'article Distrelec:
- 304-55-533
- Référence fabricant:
- 2198235-3
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Form Factor | SFP+ | |
| Sub Type | Cage Assembly | |
| Number of Ports | 6 | |
| Series | SFP | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Form Factor SFP+ | ||
Sub Type Cage Assembly | ||
Number of Ports 6 | ||
Series SFP | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- Pays d'origine :
- CN
The TE Connectivity Cage Assembly is designed to enhance signal integrity while ensuring optimal performance in various applications. Built to withstand extreme operating temperatures from -55 to 105 °C, this product promises reliability and efficiency in demanding environments. With a maximum data rate of 16 Gb/s across six ports, it facilitates high-speed connections essential for data-intensive operations. The ganged cage type and integrated heat sink enhance thermal management, making it ideal for network-intensive applications. Whether used in telecommunications or data centre infrastructures, this versatile component is crafted to meet the highest quality standards, ensuring a seamless integration into existing systems.
Optimised for SFP+ applications, delivering superior performance
Designed with robust materials to ensure longevity and durability
Incorporates a pin heat sink style to efficiently dissipate heat
Supports high-performance network applications with ease
Configured with a Through Hole - Press-Fit termination method for easy PCB integration
Low halogen content enhances compliance with environmental standards
Efficient EMI containment feature enhances overall signal integrity
Liens connexes
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-4
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 5-Position, 2359845-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 1 Port 15-Position, 2359845-3
- TE Connectivity SFP Cage Assembly SFP Cage Assembly I/O Connectors 6 Port 57-Position, 2345214-1
- TE Connectivity SFP Cage Assembly SFP Cage Assembly Female I/O Connectors 8 Port 40-Position
