TE Connectivity D-Shaped Connector for PCB, 3-2232516-1
- N° de stock RS:
- 504-176
- Numéro d'article Distrelec:
- 304-50-649
- Référence fabricant:
- 3-2232516-1
- Fabricant:
- TE Connectivity
Sous-total (1 plateau de 45 unités)*
176,88 €
(TVA exclue)
214,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Plateau(x) | le plateau | Prix par unité* |
|---|---|---|
| 1 + | 176,88 € | 3,931 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-176
- Numéro d'article Distrelec:
- 304-50-649
- Référence fabricant:
- 3-2232516-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Accessory Type | D-Shaped Connector | |
| Product Type | Cage | |
| For Use With | PCB | |
| Series | AMP SCSI Connectors | |
| Colour | Black | |
| Material | Thermoplastic Polyester Glass Filled | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Accessory Type D-Shaped Connector | ||
Product Type Cage | ||
For Use With PCB | ||
Series AMP SCSI Connectors | ||
Colour Black | ||
Material Thermoplastic Polyester Glass Filled | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- TW
The TE Connectivity receptacle connector is an essential component designed for board-to-board applications, delivering reliable and efficient connectivity. With 26 positions and a 1.27 mm centerline, it is engineered for precision and durability in various electronic environments. Its robust construction features a combination of materials, including a die-cast metal shield and nickel plating, ensuring optimum performance and protection against interference. This connector is ideal for applications requiring space-efficient designs without compromising functionality. Whether deployed in computing, telecommunications, or industrial machinery, this connector stands out with its reliable mechanical attachment and operational resilience, making it a popular choice among engineers looking for high-performance connectivity solutions.
Designed for board-to-board connections, offering versatility in application
Built with full metal shell configuration for enhanced durability
Right-angle PCB mount orientation simplifies installation in tight spaces
Durability rating of 500 cycles ensures longevity and reliability
Integrated mating alignment features enhance ease of use during assembly
Compatible with a range of additional components for scalable solutions
Liens connexes
- TE Connectivity Receptacle for D-Shaped Connectors, 5-2232516-1
- TE Connectivity Connector for Pluggable I/O Connectors, 1-2232516-1
- TE Connectivity D-Shaped Connector for PCB, 3-2271101-1
- TE Connectivity Connector for Pluggable I/O Connectors, 1367645-3
- TE Connectivity SFP Connector for Pluggable I/O Connectors, 1489962-3
- TE Connectivity Docking Connector for PCB, 316998-7
- TE Connectivity Champ for Pluggable I/O Connector, 5-5175473-3
- TE Connectivity Cable Assembly for Connectors, 2205130-3
