TE Connectivity Plug for Cables, 5750913-7
- N° de stock RS:
- 470-016
- Numéro d'article Distrelec:
- 304-53-085
- Référence fabricant:
- 5750913-7
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 20 unités)*
259,05 €
(TVA exclue)
313,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 259,05 € | 12,953 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-016
- Numéro d'article Distrelec:
- 304-53-085
- Référence fabricant:
- 5750913-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Mount Frame | |
| Accessory Type | Plug | |
| For Use With | Cables | |
| Series | AMPLIMITE | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | UL 94 V-0 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Mount Frame | ||
Accessory Type Plug | ||
For Use With Cables | ||
Series AMPLIMITE | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals UL 94 V-0 | ||
- Pays d'origine :
- CN
The TE Connectivity D-Sub Connector is a cutting-edge solution for reliable signal transmission in various applications. Designed for performance in demanding environments, it enables seamless connections with minimal signal loss. This connector supports solid wire sizes and is optimised for easy integration into both cable-to-board and cable-to-cable systems. The inclusion of a robust shield guarantees excellent protection against external interference, making it ideal for environments where reliable signal integrity is critical. With a sleek black housing and a compact design, this connector not only functions reliably but also maintains an aesthetic appeal in technology setups. Whether youre in telecommunications, industrial automation, or any other related field, this connector stands out for its durability and functionality, ensuring you have the best tool for your connectivity needs.
Designed for easy mating with other standard connectors
Compact size facilitates space-saving installations
Features a robust shielding to protect against interference
Constructed with black polyester housing for enhanced durability
Utilises a wire lacing type for secure terminations
Compatible with various wire specifications for versatile applications
Operating temperature range supports broad operational conditions
Mechanical design allows for free-hanging mounting solutions
Meets stringent compliance standards for quality assurance
Liens connexes
- TE Connectivity Plug for Cables, 553444-4
- TE Connectivity Plug for Wire & Cable, 554085-1
- TE Connectivity Plug for Wire & Cable, 4-2232346-1
- TE Connectivity Connector Kit for Wire & Cable, 1-750913-7
- TE Connectivity Cable Assembly, 4-2337815-7
- TE Connectivity Plug for DEUTSCH Rectangular Connector, ZPF000000000003684
- TE Connectivity Docking Connector for PCB, 316998-7
- TE Connectivity Plug Dust Cover for Connector, 2324698-1
