Finder Pluggable Function Module

Offre groupée disponible

Sous-total (1 unité)*

3,64 €

(TVA exclue)

4,40 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 56 unité(s) prête(s) à être expédiée(s)
  • Plus 93 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 300 unité(s) expédiée(s) à partir du 27 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 43,64 €
5 - 113,54 €
12 +3,40 €

*Prix donné à titre indicatif

N° de stock RS:
292-8130
Référence fabricant:
99.01.0.024.59
Fabricant:
Finder
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Finder

Product Type

Pluggable Function Module

Standards/Approvals

CE, EAC

Pays d'origine :
IT

Finder 99 Series Pluggable Function Module, LED Module - 99.01.0.024.59


This pluggable function module is a versatile accessory designed for use in various electronic applications. Belonging to the renowned Finder 99 Series, the module features an LED indicator, providing enhanced visibility and functionality in automation and industrial processes. The LED module supports a wide range of voltages, making it suitable for diverse environments.

Features & Benefits


• Designed for easy integration into modular electronics systems

• Utilises LED technology for clear operational feedback

• Supports a nominal voltage range from 6 to 400V

• Cadmium-free contact materials ensure environmental compliance

• Efficient operation with a minimum switching load of 0.2mW

• Lockable test button enhances functionality during diagnostics

Applications


• Utilised in industry for relay control

• Ideal for construction machinery and equipment monitoring

• Suitable for electrical panels requiring visual indicators

• Employed in electronic assemblies needing reliable accessories

What voltage ranges are supported by this LED module?


It supports voltages from 6V to 400V, accommodating various operational requirements across different applications.

How effective is the coil EMC suppression in this module?


The module includes built-in coil EMC suppression to reduce electromagnetic interference, ensuring stable performance in electronic systems.

What materials are used in the construction of the contacts?


The contacts are made from cadmium-free materials, which comply with environmental regulations while ensuring reliable operation.

Is it possible to customise the LED module for specific applications?


Yes, the module is customisable, providing flexibility to meet specific requirements in industrial LED solutions.

Liens connexes