ERNI Gold 1 Gang Plug Socket, 20 A
- N° de stock RS:
- 287-6661
- Numéro d'article Distrelec:
- 143-96-563
- Référence fabricant:
- 594174
- Fabricant:
- ERNI
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
12,75 €
(TVA exclue)
15,43 €
(TVA incluse)
- N° de stock RS:
- 287-6661
- Numéro d'article Distrelec:
- 143-96-563
- Référence fabricant:
- 594174
- Fabricant:
- ERNI
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
| Marque | ERNI | |
| Product Type | Plug Socket | |
| Number of Gangs | 1 | |
| Colour | Gold | |
| Mount Type | Snap-in | |
| Current Rating | 20 A | |
| Finish | Gold | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque ERNI | ||
Product Type Plug Socket | ||
Number of Gangs 1 | ||
Colour Gold | ||
Mount Type Snap-in | ||
Current Rating 20 A | ||
Finish Gold | ||
Standards/Approvals No | ||
- Pays d'origine :
- DE
The high current female contact is designed for use with straight female DIN and female 2mm HM connectors. It is suitable for leadfree wave or reflow soldering and has RoHS compliance. With a contact resistance of less than 1 mOhm, this product ensures efficient conductivity and mechanical operations of at least 500. It can withstand operation temperatures ranging from -55°C to +125°C, making it a reliable choice for various applications.
Designed for use with straight female DIN, female 2mm HM connector
Packaging: antistatic plastic bag
Current Cable cross area AWG of 10A 1.5mm², 20A 4mm², 30A 6mm², 40A 10mm²
Liens connexes
- ABB Gold 1 Gang Plug Socket 20A, Outdoor Use
- ABB Gold 1 Gang Plug Socket 13A Outdoor Use
- ABB Gold 1 Gang Plug Socket 13A Outdoor Use
- ABB Light Grey 1 Gang Plug Socket 20A, Outdoor Use
- Legrand Plexo Grey 1 Gang Plug Socket Type E - French, Outdoor Use
- ABB Gold 2 Gang Plug Socket 13A Outdoor Use
- Contactum Georgian Gold 2 Gang Plug Socket 13A, Type G - British
- PASS & SEYMOUR White 2 Gang Plug Socket NEMA 5-20R