RS PRO Digital Plug In Timer
- N° de stock RS:
- 178-5368
- Fabricant:
- RS PRO
Sous-total (1 unité)*
25,71 €
(TVA exclue)
31,11 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 109 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 50 unité(s) expédiée(s) à partir du 17 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 25,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 178-5368
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Plug In Timer | |
| Digital/Analogue | Digital | |
| Operating Voltage | 230V ac | |
| Socket Type | Type G - British 3-Pin | |
| Frequency | 50Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Plug In Timer | ||
Digital/Analogue Digital | ||
Operating Voltage 230V ac | ||
Socket Type Type G - British 3-Pin | ||
Frequency 50Hz | ||
- Pays d'origine :
- CN
RS PRO Digital Timer Switch 230 V AC 100 h
Control the power to your household appliances using this digital timer switch from RS PRO. You simply plug the gadget into an electricity socket and it'll turn your devices on at a convenient time, which means you'll be able to save energy. This electronic component is used in residential and commercial settings from living rooms to home offices and laundrettes.
The time switch has a built-in battery with up to 100 hours of life to power the clock. For convenience, it can be speedily recharged in just five to 10 minutes. This device has ten different settings with cycles ranging from minutes to days, giving you a wide range of options. You'll benefit from a handy manual override feature for those situations where you wish to break from the routine, whether it's for central heating on a cold day or powering the washing machine after a messy activity.
Features and Benefits
• Battery life of 100 hours
• Digital device type
• Segment length of 1 min to 7 day
• Supply voltage of 230 V ac
• Digital type
Liens connexes
- RS PRO Digital Plug In Timer
- Timeguard Digital Plug In Timer
- Ansmann AES1 Digital Plug In Timer
- brennenstuhl 150 Digital Plug In Timer
- Ansmann AES3 Digital Plug In Timer
- Ansmann 1260 Digital Plug In Timer
- Timeguard 24 Hour/7 day Compact Plug in Electronic Timeswitch Digital Plug In Timer
- RS PRO RS PRO Plug‑In Timer Relay Series Plug-in Timer Relay 0.2 s 1-Function, DPDT Switch