RS PRO Water Pump Plier, 300mm Overall, 48mm Jaw
- N° de stock RS:
- 541-7116
- Fabricant:
- RS PRO
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
38,53 €
(TVA exclue)
46,62 €
(TVA incluse)
- N° de stock RS:
- 541-7116
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Water Pump Plier | |
| Overall Length | 300mm | |
| Material | Plastic | |
| Jaw Length | 48mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Water Pump Plier | ||
Overall Length 300mm | ||
Material Plastic | ||
Jaw Length 48mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Plier Wrench Water Pump Pliers, 300 mm Overall Length
Need to turn nuts and bolts, hold pumps or grip an oddly shaped workpiece? Choose these water pump pliers from RS PRO. They're adjustable and extendable, so they can fit almost any irregular shape.
The pliers are highly durable thanks to their hardened and tempered metal construction, so they won't break when used for jobs requiring high levels of force. The tool has a serrated jaw that securely grips objects to prevent safety hazards and accidental slippage. You can easily set the tool's pressure using the self-locking mechanism, so you won't need to repeatedly readjust your grip. The slim head lets you reach components in tight spaces, and the soft-grip handle makes it comfortable to use.
You'll commonly find these pliers used by professional plumbers, carpenters and electricians. They're also a good choice for amateur crafters and jewellers.
Features and Benefits
Liens connexes
- BETA 1-Piece Water Pump Plier 48mm Jaw
- Facom 181A Water Pump Plier 48mm Jaw
- Bahco 7225 Water Pump Plier 50mm Jaw
- Facom 181A.18CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 181A.25CPEPB 1-Piece Water Pump Plier 48mm Jaw
- Facom 1-Piece Water Pump Plier 38mm Jaw
- Stanley FatMax Water Pump Plier 75mm Jaw
- Facom 1-Piece Water Pump Plier 60mm Jaw