RS PRO 6-Piece Plier Set Smooth, 16mm Jaw
- N° de stock RS:
- 249-8658
- Fabricant:
- RS PRO
Sous-total (1 unité)*
149,88 €
(TVA exclue)
181,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 149,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 249-8658
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | Plier Set | |
| Product Type | Plier Set | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| Handle Type | Anti-Slip, Bi-Material, Ergonomic | |
| ESD Safe | No | |
| Material | Carbon Steel | |
| Jaw Length | 16mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Smooth | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type Plier Set | ||
Product Type Plier Set | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
Handle Type Anti-Slip, Bi-Material, Ergonomic | ||
ESD Safe No | ||
Material Carbon Steel | ||
Jaw Length 16mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Smooth | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- Pays d'origine :
- IT
RS PRO 6 Piece Cutter & Pliers Set
A professional and hardwearing plier and cutter set featuring 4 cutters and 2 pairs of pliers.;All tools are constructed from heat treated Carbon Steel for excellent strength and durability, feature grounded surfaces and holes to allow precision movements and are finished with a bi-material ergonomic handle to reduce hand fatigue over extended use.;The RS PRO plier and cutter kit is supplied with a nylon storage and carry roll and is ideal for use in a wide range of applications including microelectronics, jewellery, watch repair and general laboratory applications.
RS PRO Medium Head Flush Cutters (606-490)
A tough and durable medium head flush cutter with a cutting force of up to 5.5kg for an exceptionally clean and precise cut.
Features and Benefits
RS PRO Maxi Head Flush Cutters (238-0830)
A tough and durable flush cutter with a larger head with a cutting force of up to 15kg for larger diameter wire.
Features and Benefits
RS PRO Pointed Micro Flush Cutters (606-484)
A micro flush cutter is ideal for hard to access areas or where space is restricted due to its smaller head profile and with deliver a precision cut with a force of up to 3.5kg.
RS PRO Medium Head Flush End Cutters
A flush end cutter ideal for use with PCB boards and hard to access spaces due to the narrow head design.
Features and Benefits
RS PRO Long Serrated Flat Nose Pliers (249-8671)
A professional flat nose plier featuring a long serrated jaw for precision component handling and integrated return spring for increased gripping force.
Features and Benefits
RS PRO 45° Chain Nose Pliers (249-8674)
A 45 degree chain nose plier featuring a long flat inside jaw and rounded on the outside allowing the retrieval and placement of delicate components and the easy shaping of wire.
Features and Benefits
What is a Chain Nose Plier?
Chain Nose Pliers feature a flat inside jaw which is rounded on the outside. These type of pliers are used for gripping, retrieving or placing, and due to the rounded outside jaw are ideal for bending and creating loops in wire.
What is a Flush Cutter?
A flush cutter has a flat bottom to the jaw shape that requires them to be used on a flat surface flush to what is being cut and results in a slightly less durable blade than a bevelled edge. ;So why use a flush cutter? ;Flush cutters are designed specifically for a precision straight cut that with leave no angle or spike once cut and are ideal for use on delicate or small components where precision is paramount.
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Liens connexes
- RS PRO 1-Piece Long Nose Plier Smooth 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 2-Piece Plier & Cutter Set Smooth, 154mm Overall
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Flat Nose Plier Smooth 25mm Jaw
- RS PRO 1-Piece Round Nose Plier Smooth 20mm Jaw