Bahco 2421G 5-Piece Flat Nose Plier Flat Nose, 140mm Overall
- N° de stock RS:
- 184-7642
- Référence fabricant:
- 2421 G-140
- Fabricant:
- Bahco
Sous-total (1 unité)*
27,21 €
(TVA exclue)
32,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 25 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 27,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 184-7642
- Référence fabricant:
- 2421 G-140
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 5 | |
| Overall Length | 140mm | |
| Material | Steel | |
| Handle Type | Ergonomic | |
| Jaw Opening | 39mm | |
| Finish | Black, Anti-Corrosion | |
| Jaw Style | Flat Nose | |
| Standards/Approvals | ISO 5745 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Product Type Flat Nose Plier | ||
Number of Pieces 5 | ||
Overall Length 140mm | ||
Material Steel | ||
Handle Type Ergonomic | ||
Jaw Opening 39mm | ||
Finish Black, Anti-Corrosion | ||
Jaw Style Flat Nose | ||
Standards/Approvals ISO 5745 | ||
Statut RoHS : Exempté
Bahco Flat Nose Pliers, 14.5mm Jaw Depth, Steel - 2421 G-140
This flat nose pliers from Bahco with a 14.5mm jaw depth and a 40mm jaw length is a high-quality tool designed for various applications in different industries. The ERGO process ensures optimal performance and precision. With a straight tip and made of durable steel, these pliers offer a superior grip, making them a reliable choice for professionals.
Features & Benefits
• Developed according to the scientific ERGOTM process
• Black finish, anti-corrosion treated
• High performance alloy steel
• ERGOTM handles with a two-component combination for superior grip
• Equipped with a return spring featuring an on/off function
Applications
• Suited for gripping flat material
• Particularly useful in confined spaces
Can it provide a good grip in confined spaces?
Yes, it offers a good grip and improved accessibility in tight areas.
Will it handle flat materials effectively?
Yes, these pliers are particularly suited for gripping flat materials with precision.
Is it suitable for industrial applications?
Yes, the pliers are packed for industrial use, making them durable and reliable for various tasks.
Standards
ISO 5745
Liens connexes
- Bahco 2421G 5-Piece Flat Nose Plier Flat Nose, 180mm Overall
- Bahco 2421S-140 1-Piece Nose Plier 37mm Jaw
- Bahco 4-Piece Round Nose Plier 37mm Jaw
- RS PRO 1-Piece Flat Nose Plier Flat Nose 30mm Jaw
- Knipex 1-Piece Flat Nose Plier Long 42mm Jaw
- Knipex 20 02 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Knipex 20 01 140 1-Piece Flat Nose Plier Short 28mm Jaw
- Bahco 2430G 5-Piece Long Nose Plier Serrated 37mm Jaw