Knipex 6-Piece Plier Set
- N° de stock RS:
- 106-183
- Référence fabricant:
- 002016P
- Fabricant:
- Knipex
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
65,30 €
(TVA exclue)
79,01 €
(TVA incluse)
- N° de stock RS:
- 106-183
- Référence fabricant:
- 002016P
- Fabricant:
- Knipex
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
| Marque | Knipex | |
| VDE/1000V Approved | No | |
| Number of Pieces | 6 | |
| Material | Chrome Vanadium Steel | |
| ESD Safe | No | |
| Height Safe | No | |
| Non Sparking | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Knipex | ||
VDE/1000V Approved No | ||
Number of Pieces 6 | ||
Material Chrome Vanadium Steel | ||
ESD Safe No | ||
Height Safe No | ||
Non Sparking No | ||
Statut RoHS non applicable
Set of 6 pliers
6 tools: 6 precision electronics pliers
Precision cut, smooth-running joint
Screw-on hinge, no play in the entire opening area
Non-reflective polished heads, low-friction double opening springs
Ergonomic dual component handles
Durable woven polyester case with zip
For individual pliers, see order code 600-7697 ff, oblique cutter 524-3505 ff.
Precision cut, smooth-running joint
Screw-on hinge, no play in the entire opening area
Non-reflective polished heads, low-friction double opening springs
Ergonomic dual component handles
Durable woven polyester case with zip
For individual pliers, see order code 600-7697 ff, oblique cutter 524-3505 ff.
Features and benefits
Supplied with 3 precision grippers: 34 12 130, 34 22 130 and 34 32 130 / 3 side cutters: 79 02 120, 79 02 125 and 79 42 125
Case made of durable woven polyester, elastic clip loop, zipper closure
Dimensions, closed (W x H x D): 215 x 160 x 50 mm
Case made of durable woven polyester, elastic clip loop, zipper closure
Dimensions, closed (W x H x D): 215 x 160 x 50 mm
Standards
DIN ISO 9654
Liens connexes
- Knipex 6-Piece Plier Set, 240 mm Overall
- Knipex 6-Piece Plier Set, 212 mm Overall
- Knipex 6-Piece Plier Set 250 mm Overall
- Knipex 6-Piece Plier Set 400 mm Overall
- Knipex 6-Piece Circlip Plier Set Straight Tip, 335 mm Overall
- Gedore 6-Piece Plier Plier Set
- Knipex 3-Piece Plier Set, 175 mm Overall
- Knipex 2-Piece Plier Set, 185 mm Overall