WAGO 750 Series Communication Module, 2-Input, Digital Input, Transistor Output
- N° de stock RS:
- 288-5276
- Numéro d'article Distrelec:
- 302-14-788
- Référence fabricant:
- 750-362
- Fabricant:
- WAGO
Temporairement en rupture de stock
- N° de stock RS:
- 288-5276
- Numéro d'article Distrelec:
- 302-14-788
- Référence fabricant:
- 750-362
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | Communication Module | |
| Series | 750 | |
| Number of Inputs | 2 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 49.5mm | |
| Depth | 96.8mm | |
| Standards/Approvals | INMETRO, KC, KR, KTL, LR, PRS, RINS, UKCA, UL, IEC 61131-2, BV, IECEX, BSH, ATEX, ABS, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EN 50173, EAC, DNV, CE | |
| Length | 71.9mm | |
| Supply Voltage | 24V | |
| Communication Port Type | UDP, Modbus TCP | |
| Mount Type | DIN Rail | |
| Output Current | 700mA | |
| Number of Communication Ports | 2 | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type Communication Module | ||
Series 750 | ||
Number of Inputs 2 | ||
Output Type Transistor | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 49.5mm | ||
Depth 96.8mm | ||
Standards/Approvals INMETRO, KC, KR, KTL, LR, PRS, RINS, UKCA, UL, IEC 61131-2, BV, IECEX, BSH, ATEX, ABS, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EN 50173, EAC, DNV, CE | ||
Length 71.9mm | ||
Supply Voltage 24V | ||
Communication Port Type UDP, Modbus TCP | ||
Mount Type DIN Rail | ||
Output Current 700mA | ||
Number of Communication Ports 2 | ||
- Pays d'origine :
- DE
The WAGO Fieldbus Coupler Modbus TCP with 4th generation. The Modbus TCP/UDP Fieldbus Coupler connects ETHERNET to the modular WAGO I/O System. The fieldbus coupler detects all connected I/O modules and creates a local process image. Two ETHERNET interfac
The system supply is provided directly by the coupler
The field supply is provided via a separate supply module
Liens connexes
- WAGO 750 Series Communication Module Digital Input, Transistor Output
- WAGO 750 Series PLC I/O Module Digital Input Transistor Output
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO 750 Series Controller Digital Input, 64 Outputs
- WAGO Input Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 230V ac