Siemens SIMATIC S7-300 Series PLC CPU

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
226-3913
Référence fabricant:
6ES7312-1AE14-0AB0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Series

SIMATIC S7-300

Product Type

PLC CPU

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

40mm

Depth

130mm

Length

125mm

Program Capacity

32kB

Output Current

200mA

Display Included

No

Battery Backup

Yes

Programming Language Used

STL, SCL, FBD, Ladder Diagram (LD), HiGraph

Communication Port Type

RS485

Pays d'origine :
DE

Siemens SIMATIC S7-300 Series PLC CPU, 24V dc Supply Voltage, RS485 Interface - 6ES7312-1AE14-0AB0


This Siemens PLC CPU is tailored for consistent performance in various industrial automation settings. Its integration enhances operational efficiency, capable of managing complex processing tasks while ensuring reliability and functionality.

Features & Benefits


• Supports various PLC programming languages for flexibility

• Integrated RS485 interface for effective communication

• Operates with a supply voltage of 24V DC

• 32 kB memory for substantial processing tasks

• Functions in temperatures up to 60°C

• Compact design for seamless integration into existing systems

Applications


• Utilised with the SIMATIC S7-300 Series for system expansions

• Suitable for environments with high-temperature demands

• Ideal for integration in industrial automation systems

• Fits projects needing advanced control and monitoring capabilities

What is the current consumption during operation?


The current consumption during operation is approximately 650mA.

Is this device expandable for additional memory?


No, the on-board work memory remains fixed at 32 kB.

Can this product be used for applications with multiple alarms?


Yes, it can effectively manage up to 300 simultaneous alarm messages.

How can the interface be configured for communication?


The integrated RS485 interface allows for configuration for MPI communication at established rates.

What is the maximum allowable operating temperature?


The maximum allowable temperature is 60°C, ensuring efficient operation in various environments.

Liens connexes