Siemens LOGO! Series Starter Kit for Use with LOGO! 8, LOGO! 8.3, Digital Input

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
222-8179
Référence fabricant:
6AV2132-0HA00-0AA1
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Manufacturer Series

LOGO!

For Use With

LOGO! 8, LOGO! 8.3

Input Type

Digital

Network Type

Ethernet

Programming Interface

Computer

Pays d'origine :
CN

Siemens PLC Starter Kit, 24V DC Operating Voltage, IP20 Rating - LOGO! Series - 6AV2132-0HA00-0AA1


Looking for a way to introduce digital computing into your industrial environment and run automated or robotic operations? Try this PLC starter kit from Siemens for the simple and convenient management of open-loop and closed-loop processes. The included WinCC Basic and Comfort V8 software makes it easy to create, test, archive and print out relevant programmes on a computer. The unit comes with eight inputs for components such as sensors and limit switches to control proximities and temperatures. The four outputs are suitable for activities such as motor and valve regulation to ensure the optimal performance of equipment. You can use this starter kit for lighting and HVAC systems, production lines and medical applications.

• Ethernet and PROFIBUS communication interfaces for reliable process communications
• Screw termination ensures a firm attachment that remains secure even with vibration
• IP20 rating indicates the housing is touch-proof to prevent electric shocks and improve workplace safety

How does a PLC work?


A PLC is a system that takes the inputs from programmed software and translates them to perform desired actions or outputs. The software, such as that in this starter kit, includes the programming languages needed.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.