Siemens 6AG1511 Series PLC CPU, 20-Input, 20 Outputs

Sous-total (1 unité)*

3 332,83 €

(TVA exclue)

4 032,72 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3 332,83 €

*Prix donné à titre indicatif

N° de stock RS:
149-083
Référence fabricant:
6AG1511-1AL03-7AB0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

PLC CPU

Series

6AG1511

Number of Inputs

20

Number of Outputs

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

ATEX, CE, IECEX, RCM, REACH Information, RoHS, TUV, UKCA, UL, WEEE

Width

35mm

Length

129mm

Depth

129mm

Display Included

Yes

Number of Communication Ports

2

Program Capacity

300kB

Programming Language Used

CFC, FBD, Graph, LAD, SCL, STL

Supply Voltage

24V dc

Communication Port Type

PROFINET IRT

Pays d'origine :
DE

Siemens 6AG1511 Series PLC CPU, 300kB Program Capacity, 2 Communication Ports - 6AG1511-1AL03-7AB0


This PLC CPU serves as a Compact control core for industrial automation, providing deterministic logic processing and deterministic network communication for distributed control architectures. It is intended for integration into control cabinets where robust signal handling and a variety of programming methods are required for machine and process control.

Features and Benefits:


• PROFINET IRT ports enable time‑deterministic communication
• 20 inputs and 20 outputs support medium‑scale I/O requirements
• 300 kB programme capacity allows substantial user programme storage
• Supports CFC, FBD, LAD, SCL and STL, enabling versatile programming approaches
• Operational range from −40 to 70 °C suits harsh environmental conditions
• Conforms to multiple safety and conformity standards for regulated installations

Applications


• Suitable for synchronised motion control using real‑time Ethernet
• Ideal for factory automation stations requiring mixed I/O counts
• Used for process control tasks demanding diverse programming languages
• Can be used in hazardous‑area projects compliant with ATEX and IECEx
• Suitable for retrofits where a Compact form factor is required

How many communication interfaces are available for network redundancy?


There are two communication ports, permitting redundant or segregated network connections for resilience.

Which programming languages can be used to develop control logic?


The unit accepts Structured Text, Ladder, Function Block, Continuous Function Chart and Statement List formats for flexible development.

What environmental extremes can it withstand during operation?


It operates across a wide temperature range from −40 to 70 °C to handle cold starts and elevated ambient heat.

What approvals make it suitable for internationally regulated installations?


It carries multiple approvals including ATEX, IECEx, CE, UL, RoHS, TUV, UKCA and related marks for use in regulated environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.