ifm electronic Pushbutton AC2 Digital 31.6V dc
- N° de stock RS:
- 723-267
- Référence fabricant:
- AC2381
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
263,30 €
(TVA exclue)
318,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 263,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 723-267
- Référence fabricant:
- AC2381
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Product Type | Pushbutton | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Length | 118mm | |
| Series | AC2 | |
| Depth | 50mm | |
| Width | 46.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Pushbutton | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Length 118mm | ||
Series AC2 | ||
Depth 50mm | ||
Width 46.5mm | ||
- Pays d'origine :
- DE
The IFM electronic AS-Interface Illuminated Pushbutton Module serves the functional purpose of enhancing user interaction in field installations, particularly in hygienic and wet environments found in the food industry. This robust Module combines a rectangular design with Advanced technological capabilities, ensuring reliable performance under diverse operating conditions. It supports AS-i communication with features like extended addressing mode and multiple AS-i profiles. Its mechanical construction, utilising stainless steel, further reinforces its durability, enabling it to withstand ambient temperatures from -25°C to 70°C and storage conditions between -40°C and 80°C. Additionally, the device boasts effective protection ratings of IP 67, IP 68, and IP 69K, ensuring longevity and safety in rigorous operational settings.
Designed specifically for hygienic and wet areas in the food industry
Operating voltage range of 26.5 to 31.6 DC for varied applications
Max current consumption of 80 mA from the AS-i network
Sensor supply provided directly by AS-i inputs for seamless integration
Mechanical weight of 276.55 g, ensuring a robust, lightweight design
Rectangular housing enables flexible mounting options with screw fixation
Dimensions of 118 x 46.5 x 50 mm for Compact installation
Stainless steel construction enhances durability and resistance to corrosion
Liens connexes
- ifm electronic Pushbutton AC2 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Digital 31.6V
- ifm electronic Input Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Pushbutton AC2 Switch Or Push-Button 31.6V
- ifm electronic Input/Output Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC2 31.6V dc
- ifm electronic Input Module AC2 31.6V dc
