ifm electronic Interface Module AC5 PNP 31.6V dc
- N° de stock RS:
- 722-962
- Référence fabricant:
- AC551A
- Fabricant:
- ifm electronic
Visuel non contractuel
Sous-total (1 unité)*
433,83 €
(TVA exclue)
524,93 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 433,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 722-962
- Référence fabricant:
- AC551A
- Fabricant:
- ifm electronic
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | PNP | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 50°C | |
| Series | AC5 | |
| Standards/Approvals | UKCA | |
| Width | 85mm | |
| Length | 108mm | |
| Depth | 50mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Interface Module | ||
Input Type PNP | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 50°C | ||
Series AC5 | ||
Standards/Approvals UKCA | ||
Width 85mm | ||
Length 108mm | ||
Depth 50mm | ||
- Pays d'origine :
- DE
The IFM electronic AS-Interface Airbox is designed for quick mounting in industrial applications, facilitating seamless integration within automation systems. This robust device houses Advanced technology, featuring a bistable 5/2-way slide valve and multiple digital input channels, specifically tailored for controlling pneumatic outputs. With its precise electrical and mechanical specifications, the Airbox ensures reliability and durability in varying operating conditions, making it Ideal for harsh environments. It supports a wide input supply voltage and incorporates a comprehensive safety design that includes short circuit protection. This unit is particularly suited for use in ATEX-certified zones, enhancing operational safety in potentially explosive atmospheres.
Quick mounting technology simplifies installation and integration
Bistable 5/2-way slide valve supports efficient pneumatic control
Four digital inputs allow for flexible sensor connectivity
AS-i electrical design enhances compatibility with existing systems
Integrated watchdog function increases operational reliability
Wide ambient temperature range accommodates various environments
IP 50 protection level ensures dust resistance and durability
Enhanced safety with ATEX marking for hazardous areas
Low power consumption maximises energy efficiency
Lightweight housing design facilitates easier handling and mounting
Liens connexes
- ifm electronic Interface Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 PNP 31.6V dc
- ifm electronic Interface Module AC5 31.6V
- ifm electronic Interface Module AC5 31.6V dc
- ifm electronic Input Module AC5 PNP 31.6V
- ifm electronic Interface Module AC5 Digital 31.6V dc
- ifm electronic Input/Output Module AC5 PNP 31.6V
- ifm electronic Input Module AC5 PNP 31.6V dc
