Schneider Electric PLC I/O Module M340 Discrete 24V dc
- N° de stock RS:
- 148-183
- Référence fabricant:
- BMXDDI1602
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
444,03 €
(TVA exclue)
537,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 2 unité(s) expédiée(s) à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 444,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 148-183
- Référence fabricant:
- BMXDDI1602
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Input Type | Discrete | |
| Mount Type | Rack | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 150mm | |
| Depth | 160mm | |
| Series | M340 | |
| Length | 99mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type PLC I/O Module | ||
Input Type Discrete | ||
Mount Type Rack | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Width 150mm | ||
Depth 160mm | ||
Series M340 | ||
Length 99mm | ||
Standards/Approvals No | ||
Schneider Electric PLC I/O Module, 16 Inputs, 24V DC Voltage Category - M340 Series - BMXDDI1602
Looking for a space-efficient way to establish communication between your peripheral devices and PLC in industrial automation systems? Choose this I/O module from Schneider Electric. Its compact dimensions of 160 (depth) x 100mm (width) make it suitable for installation in setups with limited space. It has a voltage threshold detection system that sends an alarm signal when the voltage levels go below 14V for quick troubleshooting. To ensure electrical safety, it comes with a fast-blow fuse that cuts the power supply when a short circuit or overload occurs.
Features & Benefits
• Simple and tool-free DIN rail mounting for quick and efficient installation
• Low weight of 115g makes it easy to handle and reduces strain on the DIN rail
• Low power dissipation of 2.5W for energy efficiency
• Supports paralleling of inputs to prevent mixing of signals
Applications
• Mainframe computers
• Medical equipment
• Robotics and automation
What's the operating temperature threshold of this I/O module?
This unit has an operating temperature range of 0°C to +60°C, making it suitable for use in demanding industrial settings.
Liens connexes
- Schneider Electric PLC I/O Module STB Discrete 24V
- Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- Schneider Electric I/O Module Modicon M340 24V
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon Quantum Discrete
- Schneider Electric PLC I/O Module Modicon TM Discrete
- Schneider Electric PLC I/O Module Momentum Discrete, Analogue 30V
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc