- N° de stock RS:
- 893-6749
- Référence fabricant:
- 1506930000
- Fabricant:
- Weidmüller
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix la pièce
297,62 €
(TVA exclue)
360,12 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 297,62 € |
- N° de stock RS:
- 893-6749
- Référence fabricant:
- 1506930000
- Fabricant:
- Weidmüller
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Analogue Output Modules
Weidmueller u-remote, innovative remote I/O concept with small dimensions and IP20 which focuses purely on user benefits: tailored planning, faster installation, safer start-up, no more downtime. For considerably improved performance and greater productivity.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
U-remote technology offers tool-free assembly, while the modular "sandwich" design and integrated web server speed up installation, both in the cabinet and machine. Status LEDs on the channel and each u-remote module enable reliable diagnosis and rapid service.
Analog Output Modules
4 analog outputs
Outputs can be parameterised by channel (voltage, current)
16-bit resolution
2- and 4-wire connection
Accuracy typical 0.05% FSR
Non reactive
Short circuit prrof
Replacement values can be set per channel
Status LED for each channel
High accuracy
Weidmuller Remote I/O System
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Remote I/O Module |
Series | Modicon TM3 |
Number of Outputs | 4 |
Output Type | Analogue |
Supply Voltage | 24 V dc |
Output Current | 85 mA |
Mounting Type | DIN Rail |
Application | Communication |
Maximum Operating Temperature | +60°C |
Dimensions | 120 x 11.5 x 76 mm |