WAGO 750 Series PLC Power Supply for Use with IO Module
- N° de stock RS:
- 868-7377
- Numéro d'article Distrelec:
- 110-50-790
- Référence fabricant:
- 750-610
- Fabricant:
- WAGO
Sous-total (1 unité)*
47,64 €
(TVA exclue)
57,64 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 47,64 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 868-7377
- Numéro d'article Distrelec:
- 110-50-790
- Référence fabricant:
- 750-610
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | PLC Power Supply | |
| Series | 750 | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type PLC Power Supply | ||
Series 750 | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
WAGO Series 750 PLC Power Supply, For Use With I/O Module, +60 °C Maximum Operating Temperature - 750-610
This compact PLC power supply from WAGO is reliable for providing reliable power to I/O modules in various industrial applications. With dimensions of 64 x 12 x 100 mm, it is a versatile accessory that ensures efficient power distribution.
Features & Benefits
• Provides field-side power through power jumper contacts
• Maximum available supply current of 6.3A for all connected modules
• Fuse-protected module with quick change capabilities
• LEDs indicate status of fuse and supply voltage
Applications
• Used for I/O module power supply
• Ideal for high-temperature environments
• Reliable industrial power supply for PLC systems
Can it work in harsh industrial environments?
Yes, this PLC power supply is designed to withstand varying ambient temperatures and is suitable for industrial use.
Will it support multiple modules connected?
Yes, it can support multiple connected modules with a maximum available supply current of 6.3A.
Is it easy to replace the fuse in this power supply?
Yes, the fuse in this power supply can be quickly and easily changed from the retractable fuse carrier.
Liens connexes
- WAGO 750 Series PLC Power Supply for Use with IO Module
- WAGO 750 Series I/O Module for Use with IO Module
- WAGO 750 Series I/O Module, 230V for Use with IO Module
- WAGO 750 Series Power Supply, 29W for Use with 750 Series Ex i Modules
- WAGO 750 Series I/O Module, 24V for Use with IO Module
- WAGO 750 Series Power Supply, 29W for Use with Intrinsically safe 750 Series Ex i Modules
- WAGO PLC Programming Software for Use with IO Module
- WAGO 750 Series I/O Module