Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- N° de stock RS:
- 855-3476
- Référence fabricant:
- 2861687
- Fabricant:
- Phoenix Contact
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 855-3476
- Référence fabricant:
- 2861687
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | 750 | |
| For Use With | Inline Station, I/O Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, cUL, UL | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series 750 | ||
For Use With Inline Station, I/O Module | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, cUL, UL | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
Inline, Digital output terminal, Digital outputs: , 24 V DC, 500 mA, connection method: 4-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields
Short-circuit-proof and overload-protected outputs;Nominal current per output: 500 mA;Connection of actuators in 2-, 3-, and 4-conductor technology;8 digital outputs;Diagnostic and status indicators;Total current of the terminal: 4 A
Liens connexes
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact TM3 Series PLC I/O Module for Use with Inline Station