Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital
- N° de stock RS:
- 855-3331
- Référence fabricant:
- 2701212
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
59,95 €
(TVA exclue)
72,54 €
(TVA incluse)
- N° de stock RS:
- 855-3331
- Référence fabricant:
- 2701212
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 24 DO 2-PAC | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 119.8 x 12.2 x 71.5 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL 24 DO 2-PAC | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Maximum Operating Temperature +55°C | ||
Dimensions 119.8 x 12.2 x 71.5 mm | ||
- Pays d'origine :
- DE
Inline XC, Digital input terminal, Digital inputs: 8, 24 V DC, connection method: 1-conductor, Extreme conditions version, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Coated PCBs
Can be used under extreme ambient conditions
8 digital inputs
Connection of sensors in 1-conductor technology
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
Liens connexes
- Phoenix Contact IB IL DO 1 AC-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module Digital, 7.5 V dc
- Phoenix Contact IB IL 24 DO Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module, Digital