Siemens PLC Expansion Module for Use with ET 200 Series

Visuel non contractuel

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
788-7019
Référence fabricant:
7MH4910-0AA01
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Accessory Type

PLC Expansion Module

For Use With

ET 200 Series

Statut RoHS : Exempté

Siemens PLC Expansion Module For Use With SIMATIC ET-200 Series, Weighing Module - 7MH4910-0AA01


Use this weighing module from Siemens to enhance the capabilities of your automated system. It captures data from static scales, making it easy to measure loads in your industrial application. A reliably high accuracy of 0.05% means you can rely on it for precise results every time. The diagnostic system alerts you when preset limit values have been reached, so you can quickly troubleshoot problems. You can use this versatile device to monitor belt tension, fill levels and crane loads.

Features & Benefits


• Wide operating temperature range between -10°C and +60°C when installed horizontally for use in demanding conditions
• Compact dimensions of 80 (H) x 30 (W) x 50mm (D) for installation in tight spaces
• Plugs directly into a terminal module for fast installation

Can I change the default settings?


Yes, you can change the default settings to customised parameters. To restore the default settings, simply use the "load factory setting" command.

How can I get the best performance out of this component?


To minimise interference and prevent electrical hazards, use shielded cabling and establish a ground connection with a large surface area.

Liens connexes