Allen Bradley Micro 800 Series Isolated Serial Port for Use with Micro800
- N° de stock RS:
- 750-8649
- Numéro d'article Distrelec:
- 302-27-456
- Référence fabricant:
- 2080-SERIALISOL
- Fabricant:
- Allen Bradley
Sous-total (1 unité)*
82,10 €
(TVA exclue)
99,34 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 82,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 750-8649
- Numéro d'article Distrelec:
- 302-27-456
- Référence fabricant:
- 2080-SERIALISOL
- Fabricant:
- Allen Bradley
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
| Marque | Allen Bradley | |
| Accessory Type | Isolated Serial Port | |
| Product Type | Isolated Serial Port | |
| Series | Micro 800 | |
| For Use With | Micro800 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Group A, B, Div 2, D, C, Class 1 | |
| Standards/Approvals | cULus, CE | |
| Communication Protocol | I/O | |
| Sélectionner tout | ||
|---|---|---|
Marque Allen Bradley | ||
Accessory Type Isolated Serial Port | ||
Product Type Isolated Serial Port | ||
Series Micro 800 | ||
For Use With Micro800 | ||
IP Rating IP20 | ||
Hazardous Area Certification Group A, B, Div 2, D, C, Class 1 | ||
Standards/Approvals cULus, CE | ||
Communication Protocol I/O | ||
Statut RoHS : Exempté
- Pays d'origine :
- SG
2080-SERIALISOL Isolated Serial Port Plug-in Module
The 2080-SERIALISOL unit is an RS232/485 isolated serial port plug-in module for the Micro800 family of programmable logic controllers. It has an isolated voltage of 500 V ac. Mounting torque is 0.2 Nm (1.48 lb-in). The operating temperature range for this unit is -20 to 65 °C (-4 to 149 °F). Dimensions: 62mm x 31.5mm x 20mm
Features and Benefits:
• Compatible with Micro830
• Adds further serial communications with Modbus RTU and ASCII protocols for more intensive serial communications tasks
• Isolated for increased noise immunity
• Easy installation into the controller by snapping into the module bay and tightening the tapping screw using a screwdriver
• Up to 5 extra serial ports can be added
The MicroLogix family of Programmable Logic Controllers offers excellent control capabilities at a fair price. They can handle a wide range of application types and come in conveniently small sizes to accommodate tight spaces. These handy control units provide superior application coverage with improved network communications.
What is a PLC?
Programmable Logic Controllers (PLC) are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPUs instructions to a machine or device. Logic Controller system functions can be expanded by adding extra I/O modules. These devices are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing.
Allen Bradley MicroLogix Accessories
Allen Bradley offer a range of accessories and parts which are suitable for use with the MicroLogix family of PLCs, giving you full protection and a control system which is customised to meet your requirements. The MicroLogix controllers offer increased application coverage and superior network communications to keep your automated machine processes running smoothly.
Liens connexes
- Allen Bradley Micro 800 Series PLC Power Supply for Use with Micro800 Series
- Allen Bradley Micro800 Series Memory Module for Use with Micro 850 Series, Micro 830 Series
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module Micro800 3.3V
- Allen Bradley PLC I/O Module Micro800 Analogue 3.3V
- Allen Bradley Micro 800 Series Display Module for Use with Micro 810 Series
- Allen Bradley Micro 800 Series USB Adapter Plug for Use with Micro 810 Series
- Allen Bradley Bulletin 2080 Series PLC Power Supply for Use with Micro 800 System