Siemens ETS200 Series Terminal for Use with ET 200S Power Modules

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
N° de stock RS:
662-3602
Référence fabricant:
6ES7193-4CD30-0AA0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

Terminal

Series

ETS200

For Use With

ET 200S Power Modules

Depth

43mm

Width

15mm

Standards/Approvals

No

Length

132mm

Non conforme

Pays d'origine :
RO

Siemens SIMATIC DP Series Terminal, For Use With ET 200S Power Modules, 15x132x43mm - 6ES7193-4CD30-0AA0


This terminal module enhances the functionality of the ET 200S power modules within the SIMATIC DP automation framework. Its design ensures dependable connectivity while facilitating efficient communication across various applications in industrial automation. The robust construction and compact size make it suitable for integration in diverse environments.

Features & Benefits


• Compact dimensions allow for easy integration into systems

• Spring-type terminals simplify installation and connectivity

• Supports dual terminal connections for versatile wiring options

• Optimised for performance with ET 200S modules

• Lightweight design enhances ease of handling and installation

• Durable construction ensures long-lasting operation in industrial settings

Applications


• Utilised with ET 200S power modules for streamlined integration

• Suitable for connecting PLCs in automation systems

• Ideal for applications requiring compact and efficient terminals

• Incorporated in various industries for reliable electrical connectivity

What terminal connections are available?


It provides two terminal connections, including access to AUX1.

How does this product enhance system efficiency?


It provides solid connections for power modules, enhancing overall system performance.

Can it be easily installed in existing setups?


Yes, the spring-type terminals allow for straightforward installation without extensive modifications.

What maintenance is required for optimal performance?


Regular checks on connections and ensuring cleanliness are recommended for consistent performance.

Is it compatible with other SIMATIC range products?


Yes, it is designed to work seamlessly with other components in the SIMATIC DP range.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.