Mitsubishi Electric FX3U Series Interface Module for Use with FX Series
- N° de stock RS:
- 539-0948
- Numéro d'article Distrelec:
- 304-01-094
- Référence fabricant:
- FX-USB-AW
- Fabricant:
- Mitsubishi Electric
Sous-total (1 unité)*
180,00 €
(TVA exclue)
217,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 16 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 34 unité(s) expédiée(s) à partir du 05 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 180,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 539-0948
- Numéro d'article Distrelec:
- 304-01-094
- Référence fabricant:
- FX-USB-AW
- Fabricant:
- Mitsubishi Electric
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
| Marque | Mitsubishi Electric | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | FX3U | |
| For Use With | FX Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, cUL, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Mitsubishi Electric | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series FX3U | ||
For Use With FX Series | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, cUL, CE | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
Mitsubishi Interface Module
The Mitsubishi FX3U series interface module is an FX programming port USB to RS422 converter. It allows you to use bridge or connectivity between the PC and serial port interface. This product is used with FX series. It has three LEDs shows, power is correctly supplied(PW), sending data(SD) and receiving data (RD). The flash ROM modules in 16kB and 64kB sizes with a program loader version of the 64k are to allow program transfer to/from PLC's. Programming cables and batteries are also available.
Note
Compatible with FX3U units only
Mitsubishi FX3U:
FX3U CPUs are compatible with the existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLCs.
Certifications
CE
Liens connexes
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX3U Series PLC Expansion Module for Use with FX3U Series
- Mitsubishi Electric Communication Module for use with FX Series
- Mitsubishi Electric MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series
- Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi Electric PLC I/O Module for use with FX3U Series
- Mitsubishi Electric FX3U Series PLC I/O Module for Use with FX3GPLC
- Mitsubishi Electric PLC Programming Software for Use with FX3U Series