Omron SYSMAC CJ Series, SYSMAC CP1H, SYSMAC CP1L Series PLC I/O Module for Use with SYSMAC CP1L Series, SYSMAC CP1H

Sous-total (1 unité)*

1 120,07 €

(TVA exclue)

1 355,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 2 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 120,07 €

*Prix donné à titre indicatif

N° de stock RS:
510-1417
Référence fabricant:
CJ1W-AD081-V1
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

PLC I/O Module

Accessory Type

PLC I/O Module

Series

SYSMAC CJ Series, SYSMAC CP1H, SYSMAC CP1L

For Use With

SYSMAC CP1L Series, SYSMAC CP1H Series, SYSMAC CJ Series

Standards/Approvals

No

Hazardous Area Certification

Zone 2

Communication Protocol

I/O

Statut RoHS : Exempté

Omron SYSMAC CJ / SYSMAC CP1H / SYSMAC CP1L Series PLC I/O Module, For Use With SYSMAC CJ Series / SYSMAC CP1H Series / SYSMAC CP1L Series, 90x31x65mm - CJ1W-AD081-V1


This PLC I/O module enhances automation processes by integrating seamlessly with Omron's SYSMAC CJ series controllers. It is essential for expanding system capabilities with an analogue input solution and plays a critical role in industries requiring precise control and data collection, ensuring dependable performance across various applications.

Features & Benefits


• Supports 8 analogue inputs for extensive data acquisition

• Uses screw termination for secure connections

• Compact design optimises panel space without losing functionality

• Effective operation up to a maximum temperature of +55°C

• Simplifies installation with user-friendly connectors

Applications


• Utilised alongside CJ/NJ series controllers to broaden functionality

• Suitable for real-time monitoring and control in industrial environments

• Essential for systems needing high-accuracy analogue data input

• Compatible with multiple SYSMAC series for versatile uses

How can this module be integrated with my current system?


It connects directly to the CPU Unit and integrates with the I/O Interface Unit via an expansion cable.

What types of signals can be processed with this module?


It handles various analogue signals, allowing for precise data collection and control.

Is there a limit to the number of expansion racks that can be added?


Yes, the number of racks depends on the specific CPU Unit used; please consult the related manuals for details.

What distinguishes this module from similar products?


Its capacity to manage up to 8 analogue inputs with secure screw terminations provides flexibility and dependability.

How should I maintain this module for optimal performance?


Regular inspections of connections and ensuring the module operates within specified temperature limits will help prolong its lifespan.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.