Schneider Electric TSX Series Battery for Use with TSX17 Series

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

57,70 €

(TVA exclue)

69,82 €

(TVA incluse)

N° de stock RS:
282-3619
Référence fabricant:
TSX17ACC1
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Accessory Type

PLC Power Supply

Series

TSX

For Use With

TSX17 Series

Non conforme

Schneider Electric PLC Power Supply For Use With TSX17 Series, CR 1/2 AA Battery Type, 3V Nominal Voltage - TSX17ACC1


Ensure your system has an essential backup power supply with this battery from Schneider Electric. It's a standard CR 1/2 AA battery and is compatible with the TSX17 series of programmable logic controllers. The colour-coded wires mean connecting it to your system is straightforward. Wired to a four-pin connector housing, it comes ready to fit, so minimal maintenance downtime is needed. Use it to keep your timers, counters and controllers working without interruption when there's an interruption to your electrical supply.

Features & Benefits


• Comes with shrink wrap and end disc to fully insulate the battery and maximise its stability
• Lithium manganese dioxide type of battery for lasting reliability

Applications


• Industrial networking
• Power management
• Automation and control

How often do I need to change the battery in my PLC devices?


Your operating manual should tell you how often to change the battery in your PLCs, but it's usually every two to three years. It's worth noting that frequent power outages, high operating temperatures and the age of the system can decrease this time.