WAGO PLC I/O Module 750 5V dc
- N° de stock RS:
- 279-3008
- Référence fabricant:
- 750-640
- Fabricant:
- WAGO
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 279-3008
- Référence fabricant:
- 750-640
- Fabricant:
- WAGO
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
| Marque | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Width | 12mm | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Standards/Approvals | SCIP, RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Width 12mm | ||
Length 100mm | ||
Depth 69.8mm | ||
Standards/Approvals SCIP, RoHS | ||
- Pays d'origine :
- DE
The WAGO RTC Module provides the higher level control system with the actual time. The time is buffered and continues to run in the event of a power failure. When an external receiver is connected, the clock can be set using the time signal from DCF77, WWVB or MSF. By default, the module is set to receive DCF77 signal. The receiver can be supplied directly via the module.
RoHS compliant
IP20 degree of protection