Siemens PLC Cable for Use with PROFIBUS

Sous-total (1 unité)*

141,40 €

(TVA exclue)

171,09 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 03 novembre 2026
  • Plus 6 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +141,40 €

*Prix donné à titre indicatif

N° de stock RS:
265-8857
Référence fabricant:
6XV18302AH30
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

PLC Cable

Accessory Type

Adapter Cable

For Use With

PROFIBUS

Standards/Approvals

No

Hazardous Area Certification

No

Pays d'origine :
DE

Siemens PLC Cable, Adaptor Cable Type, Plug-In Termination - 6XV18302AH30


This PLC cable is designed for use with PROFIBUS systems, ensuring seamless communication between stations and automation devices. With a length of 3m, it features a robust plug-in design, pre-assembled with dual 9-pole connectors to streamline setup and connectivity.

Features & Benefits


• Supports two electrical connections for efficient data transfer

• Low attenuation across frequency ranges for reliable performance

• Flame-resistant material ensures safety

• Overlapped shielding prevents electromagnetic interference

• Polyethylene insulation provides durability and flexibility

• Minimal bending radius allows for versatile installation options

Applications


• Connecting PROFIBUS stations to HMIs and automation devices

• Suitable for industrial environments requiring robust and reliable connections

• Ideal for in electronics and mechanical industries

What is the maximum operating voltage for this cable?


The cable has a maximum operating voltage of 80V, ensuring compatibility with various automation setups.

How does the cable’s design enhance performance in noisy environments?


The overlapping aluminium-clad foil and braided copper shield effectively minimise electromagnetic interference, providing stable communication in challenging industrial conditions.

What bending specifications should be considered for proper installation?


For installation, the minimum permissible bending radius is 37.5mm for single bends and 75mm for multiple bends, ensuring longevity and preventing damage.

What materials are used in the cable’s construction?


The insulation is made of polyethylene (PE), while the inner sheath uses PVC, which contributes to the cable's durability and compliance with industrial standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.