Siemens 6GK734 Series Communication Module for Use with SIMATIC S7-300 to PROFIBUS DP

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
254-3006
Référence fabricant:
6GK7342-5DA03-0XE0
Fabricant:
Siemens
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siemens

Product Type

Communication Module

Accessory Type

Communication Processor

Series

6GK734

For Use With

SIMATIC S7-300 to PROFIBUS DP

IP Rating

IP20

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Supply Voltage

24V

Siemens Communication Module, 24V DC Supply Voltage, 95% Maximum Relative Humidity - SIMATIC Series - 6GK7342-5DA03-0XE0


Securely send instructions between your PLC and slave devices with this communication module from Siemens. It's an essential link between controllers from Siemens's SIMATIC S7 300 series and PROFIBUS DP peripherals. The unit houses up to four CPUs, meaning there's potential for 16 send-and-receive blocks to manage your automated system. An IP20 rating means it's touch-proof and resistant to objects bigger than 12mm for safe installation and maintenance. It can transmit 240bytes of data per connection, so it's an effective choice for industrial processing, manufacturing and robotics jobs.

Features & Benefits


• Up to 12Mbit/s data transfer rate delivers rapid performance

• Light 30g weight keeps your setup free from strain

• Compact dimensions of 125 (H) x 40 (W) x 120mm (D) maximise space in your infrastructure

How do I power this module?


You need a 4-pole terminal block connection to power this communication module.

Can I use this device in industrial conditions?


Yes. It performs reliably in a temperature range between 0°C and +60°C, so it's suitable for use in harsh industrial conditions.

Liens connexes